SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM3480IM3-5.0/NOPB

Digi-Key Part Number
LM3480IM3-5.0/NOPBTR-ND - Tape & Reel (TR)
LM3480IM3-5.0/NOPBCT-ND - Cut Tape (CT)
LM3480IM3-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3480IM3-5.0/NOPB
Supplier
Description
IC REG LINEAR 5V 100MA SOT23-3
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
100mA
Current - Quiescent (Iq)
2 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.86000$1.86
10$1.66300$16.63
25$1.57840$39.46
100$1.29690$129.69
250$1.21232$303.08
500$1.07134$535.67
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.93092$930.92
Additional Resources
AttributeDescription
Other Names
LM3480IM3-5.0/NOPBDKR
*LM3480IM3-5.0/NOPB
-LM3480IM3-5.0/NOPBCT
LM3480IM3-5.0CT-NDR
-LM3480IM3
-LM3480IM3-5.0-NDR
LM3480IM350NOPB
LM3480IM3-5.0/NOPBCT
LM3480IM3-5.0/NOPBTR
LM3480IM3-5.0TR-NDR
-LM3480IM3-5.0/NOPBCT-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM3480IM3-5.0Texas Instruments4,490LM3480IM3-5.0CT-ND$2.33000Direct