CAD | USD

Obsolete item.
LM3450EV230V15W/NOPB
LM3450EV230V15W/NOPB
Digi-Key Part Number
LM3450EV230V15W/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3450EV230V15W/NOPB
Supplier
Description
BOARD EVAL 230V LM3450
Detailed Description
LM3450 1, Isolated Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Current - Output / Channel
350mA
Outputs and Type
1, Isolated
Voltage - Output
50V
Features
-
Voltage - Input
180 ~ 265 VAC
Supplied Contents
Board(s)
Utilized IC / Part
LM3450
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesLM3450EV230V15WNOPB
Standard Package1