D2PAK5

LM2941CSX/NOPB

Digi-Key Part Number
LM2941CSX/NOPBTR-ND - Tape & Reel (TR)
LM2941CSX/NOPBCT-ND - Cut Tape (CT)
LM2941CSX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2941CSX/NOPB
Supplier
Description
IC REG LINEAR POS ADJ 1A DDPAK
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 1A DDPAK/TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
20V
Voltage Dropout (Max)
1V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.60000$3.60
10$3.23000$32.30
25$3.04720$76.18
100$2.59620$259.62
250$2.43776$609.44
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.13304$1,066.52
1,000$2.01230$2,012.30
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
LM2941CSXTR-NDR
2156-LM2941CSX/NOPB-TI
*LM2941CSX/NOPB
LM2941CSX/NOPBCT
-LM2941CSX/NOPBCT-ND
LM2941CSX/NOPBDKR
LM2941CSXNOPB
-LM2941CSX/NOPBCT
LM2941CSX/NOPBTR
Standard Package500