CAD | USD

8-SOIC
LM2936BMX-5.0/NOPB
Digi-Key Product Number
LM2936BMX-5.0/NOPBTR-ND
LM2936BMX-5.0/NOPBCT-ND
LM2936BMX-5.0/NOPBDKR-ND
ManufacturerTexas Instruments
Manufacturer Product NumberLM2936BMX-5.0/NOPB
DescriptionIC REG LINEAR 5V 50MA 8SOIC
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionLinear Voltage Regulator IC 1 Output 50mA 8-SOIC
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 50mA
Current - Output
50mA
PSRR
60dB (120Hz)
Control Features
Shutdown
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Regulators
1
Current - Quiescent (Iq)
9µA
Current - Supply (Max)
2.5mA
Base Product NumberLM2936
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,274 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.72000$2.72
10$2.44000$24.40
25$2.30200$57.55
100$1.84170$184.17
250$1.61156$402.89
500$1.56548$782.74
1,000$1.24318$1,243.18
Additional Resources
AttributeDescription
Other Names
LM2936BMX-5.0/NOPBTR
LM2936BMX50NOPB
Standard Package2,500