CAD | USD

SOT-23-6 PKG

LM2766M6/NOPB

Digi-Key Part Number
LM2766M6/NOPBTR-ND - Tape & Reel (TR)
LM2766M6/NOPBCT-ND - Cut Tape (CT)
LM2766M6/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2766M6/NOPB
Supplier
Description
IC REG CHARGE PUMP 2VIN SOT23
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2Vin
Voltage - Output (Max)
-
Current - Output
20mA
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

1,406 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
LM2766M6/NOPBTR
LM2766M6NOPB
Standard Package1,000