CAD | USD

cms-photo-not-available
LM26CIM5X-ZHA/NOPB
Digi-Key Part Number
296-35162-2-ND
296-35162-1-ND
296-35162-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberLM26CIM5X-ZHA/NOPB
DescriptionTHERMOSTAT 120DEG ACT LO SOT23-5
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionThermostat 120°C Active Low Open Drain SOT-23-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
120°C
Accuracy
±4°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Voltage - Supply
2.7V ~ 5.5V
Base Product NumberLM26
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
3,000$0.92896$2,786.88
Additional Resources
AttributeDescription
Other Names
296-35162-2
LM26CIM5X-ZHA/NOPB-ND
LM26CIM5XZHANOPB
Standard Package3,000