
LM26CIM5X-YPA/NOPB | ||
---|---|---|
Digi-Key Part Number | 296-44188-2-ND - Tape & Reel (TR) 296-44188-1-ND - Cut Tape (CT) 296-44188-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM26CIM5X-YPA/NOPB | |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 115°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM26 Datasheet |
Design Resources | Development Tool Selector |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
PCN Packaging | Pin One Dot 07/Jan/2019 |
Manufacturer Product Page | LM26CIM5X-YPA/NOPB Specifications |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.09296 | $3,278.88 |
Attribute | Description |
---|---|
Other Names | 296-44188-1 LM26CIM5X-YPA/NOPB-ND 2156-LM26CIM5X-YPA/NOPB-TI -296-44188-1 296-44188-6 -296-44188-1-ND 296-44188-2 NATNSCLM26CIM5X-YPA/NOPB |
Standard Package | 3,000 |