SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5-VHA/NOPB

Digi-Key Part Number
296-38997-2-ND - Tape & Reel (TR)
296-38997-1-ND - Cut Tape (CT)
296-38997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5-VHA/NOPB
Description
THERMOSTAT 90DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermostat 90°C Active Low Open Drain SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
90°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.02000$3.02
5$2.86400$14.32
10$2.45400$24.54
25$1.96360$49.09
50$1.79980$89.99
100$1.63620$163.62
500$1.43174$715.87
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.26810$1,268.10
3,000$1.22719$3,681.57
Additional Resources
AttributeDescription
Other Names
NATNSCLM26CIM5-VHA/NOPB
LM26CIM5-VHACT-NDR
LM26CIM5-VHA/NOPBDKR
LM26CIM5-VHA/NOPBTR
LM26CIM5-VHA/NOPBTR-ND
*LM26CIM5-VHA/NOPB
296-38997-6
296-38997-1
296-38997-2
2156-LM26CIM5-VHA/NOPB-TI
LM26CIM5-VHA/NOPBCT
LM26CIM5-VHA/NOPBCT-ND
LM26CIM5VHANOPB
LM26CIM5-VHA/NOPBDKR-ND
LM26CIM5-VHATR-NDR
-296-38997-1-ND
Standard Package1,000