SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5-SPA/NOPB

Digi-Key Part Number
LM26CIM5-SPA/NOPBTR-ND - Tape & Reel (TR)
LM26CIM5-SPA/NOPBCT-ND - Cut Tape (CT)
LM26CIM5-SPA/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5-SPA/NOPB
Description
THERMOSTAT 75DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Thermostat 75°C Active Low Open Drain SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
75°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.00000$3.00
5$2.84200$14.21
10$2.43500$24.35
25$1.94800$48.70
50$1.78580$89.29
100$1.62350$162.35
500$1.42054$710.27
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.25820$1,258.20
3,000$1.21761$3,652.83
Additional Resources
AttributeDescription
Other Names
LM26CIM5-SPA/NOPBTR
2156-LM26CIM5-SPA/NOPB-TI
LM26CIM5-SPACT-NDR
LM26CIM5-SPA/NOPBCT
-LM26CIM5-SPA-NDR
-LM26CIM5-SPA/NOPBCT-ND
LM26CIM5-SPA/NOPBDKR
NATNSCLM26CIM5-SPA/NOPB
*LM26CIM5-SPA/NOPB
LM26CIM5-SPATR-NDR
LM26CIM5SPANOPB
Standard Package1,000