CAD | USD

TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LM2678SX-5.0/NOPB
Digi-Key Part Number
LM2678SX-5.0/NOPBTR-ND
LM2678SX-5.0/NOPBCT-ND
LM2678SX-5.0/NOPBDKR-ND
ManufacturerTexas Instruments
Manufacturer Product NumberLM2678SX-5.0/NOPB
DescriptionIC REG BUCK 5V 5A TO263-7
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionBuck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesSIMPLE SWITCHER®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
5A
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK/TO-263-7
Base Product NumberLM2678
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,637 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$8.95000$8.95
10$8.04200$80.42
25$7.60320$190.08
100$6.25150$625.15
250$5.60940$1,402.35
Additional Resources
AttributeDescription
Other Names
*LM2678SX-5.0/NOPB
LM2678SX-5.0/NOPBTR
LM2678SX50NOPB
Standard Package500