CAD | USD

32-WQFN-Exposed-Pad
LM25119QPSQ/NOPB
Digi-Key Part Number
296-40162-2-ND - Tape & Reel (TR)
296-40162-1-ND - Cut Tape (CT)
296-40162-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25119QPSQ/NOPB
Supplier
Description
IC REG CTRLR BUCK 32WQFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
50kHz ~ 750kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp, Reset, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Number of Outputs
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

345 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-40162-2
LM25119QPSQ/NOPB-ND
Standard Package1,000