CAD | USD

8-MSOP Exp Pad Pkg

LM25085AMY/NOPB

Digi-Key Part Number
296-43566-2-ND - Tape & Reel (TR)
296-43566-1-ND - Cut Tape (CT)
296-43566-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25085AMY/NOPB
Supplier
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down - DC-DC Controller IC 8-MSOP-PowerPad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP-PowerPad
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.94000$2.94
10$2.64600$26.46
25$2.49560$62.39
100$2.12650$212.65
250$1.99672$499.18
500$1.74714$873.57
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.57290$1,572.90
Additional Resources
AttributeDescription
Other Names
296-43566-2
LM25085AMY
LM25085AMY-ND
LM25085AMY/NOPB-ND
Standard Package1,000