LM25066EVK/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25066EVK/NOPB

DigiKey Part Number
LM25066EVK/NOPB-ND
Manufacturer
Manufacturer Product Number
LM25066EVK/NOPB
Description
EVAL BOARD FOR LM25066
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM25066 - Hot Swap Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Hot Swap Controller
Embedded
No
Utilized IC / Part
LM25066
Primary Attributes
Programmable Current Limit and Operating Voltage Range
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$194.01000$194.01
Manufacturers Standard Package