TO-220-9 bent legs Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2466TA/NOPB

Digi-Key Part Number
LM2466TA/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2466TA/NOPB
Supplier
Description
IC DRVR TRPL 7.5NS TO220-9
Detailed Description
CRT Driver TO-220-9
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Display Type
CRT
Configuration
-
Interface
-
Digits or Characters
-
Current - Supply
30 mA
Voltage - Supply
60V ~ 85V
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-220-9 Formed Leads
Supplier Device Package
TO-220-9
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
*LM2466TA
*LM2466TA/NOPB
LM2466TA
LM2466TA-ND
LM2466TA-NDR
LM2466TANOPB
LM2466TANOPB-ND
Standard Package45
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UCS1001-3-BPMicrochip Technology399UCS1001-3-BP-ND$2.23000Similar
MAX253CSA+TMaxim Integrated3,758MAX253CSA+TCT-ND$5.67000Similar
BD6046GUL-E2Rohm Semiconductor1,135BD6046GUL-E2CT-ND$4.24000Similar