8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HSOP
8-HSOP Exposed Pad

LM22675QMR-ADJ/NOPB

Digi-Key Part Number
LM22675QMR-ADJ/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM22675QMR-ADJ/NOPB
Supplier
Description
IC REG BUCK ADJUSTABLE 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.285V
Voltage - Output (Max)
37V
Current - Output
1A
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$8.56000$8.56
10$7.69000$76.90
25$7.26960$181.74
100$6.30060$630.06
250$5.97752$1,494.38
500$5.36362$2,681.81
1,000$5.33434$5,334.34

Additional Resources
AttributeDescription
Other Names
LM22675QMR-ADJ-ND
TEXTISLM22675QMR-ADJ/NOPB
LM22675QMR-ADJ
2156-LM22675QMR-ADJ/NOPB
LM22675QMRADJNOPB
Standard Package95