8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HSOP
8-HSOP Exposed Pad

LM22675MRE-ADJ/NOPB

Digi-Key Part Number
LM22675MRE-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22675MRE-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22675MRE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM22675MRE-ADJ/NOPB
Supplier
Description
IC REG BUCK ADJUSTABLE 1A 8SOPWR
Manufacturer Standard Lead Time
35
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.285V
Voltage - Output (Max)
37V
Current - Output
1A
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
3 (168 Hours)
EAR99
8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.33000$7.33
10$6.57400$65.74
25$6.21480$155.37
100$5.38650$538.65
Tape & Reel (TR)
QtyUnit PriceExt Price
250$5.11024$1,277.56
500$4.58540$2,292.70
1,000$4.56038$4,560.38
LM22675MRE-ADJ/NOPBDKR
LM22675MRE-ADJTR
*LM22675MRE-ADJ/NOPB
-LM22675MRE-ADJ-NDR
LM22675MRE-ADJ/NOPBTR
LM22675MREADJNOPB
-LM22675MRE-ADJ/NOPBCT-ND
LM22675MRE-ADJDKR-ND
LM22675MRE-ADJTR-ND
LM22675MRE-ADJCT-ND
LM22675MRE-ADJ/NOPBCT
LM22675MRE-ADJDKR
LM22675MRE-ADJCT
-LM22675MRE-ADJ/NOPBCT
250