TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117IDTX-ADJ/NOPB

Digi-Key Part Number
LM1117IDTX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117IDTX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117IDTX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM1117IDTX-ADJ/NOPB
Supplier
Description
IC REG LIN POS ADJ 800MA TO252-3
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
13.8V
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
800mA
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.40000$2.40
10$2.16200$21.62
25$2.03880$50.97
100$1.73700$173.70
250$1.63104$407.76
500$1.42716$713.58
1,000$1.34637$1,346.37
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.34637$3,365.93

Additional Resources
AttributeDescription
Other Names
2156-LM1117IDTX-ADJ/NOPB-TI
LM1117IDTX-ADJ/NOPBDKR
LM1117IDTX-ADJ-ND
LM1117IDTX-ADJ
LM1117IDTX-ADJ/NOPBCT
LM1117IDTX-ADJ/NOPBTR
LM1117IDTXADJNOPB
Standard Package2,500