
INA223AIDSKR | |
|---|---|
DigiKey Part Number | 296-INA223AIDSKRTR-ND - Tape & Reel (TR) 296-INA223AIDSKRCT-ND - Cut Tape (CT) 296-INA223AIDSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA223AIDSKR |
Description | IC CURRENT/VOLTAGE MONITOR 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High/Low-Side 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | INA223AIDSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.49190 | $7,475.70 |
| 6,000 | $2.44530 | $14,671.80 |

