CAD | USD

SC-70-6

INA199B2DCKR

Digi-Key Part Number
296-40119-2-ND - Tape & Reel (TR)
296-40119-1-ND - Cut Tape (CT)
296-40119-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA199B2DCKR
Supplier
Description
IC OPAMP CURR SENSE 30KHZ SC70-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Current Sense Regulator High/Low-Side SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1.5%
Voltage - Input
-0.1V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

44,017 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States