CAD | USD

SOT-23-5
INA196AQDBVRQ1
Digi-Key Part Number
296-22157-2-ND - Tape & Reel (TR)
296-22157-1-ND - Cut Tape (CT)
296-22157-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA196AQDBVRQ1
Supplier
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Monitor Regulator High-Side - SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,900 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States