CAD | USD

8-SOIC
INA128UA/2K5
Digi-Key Part Number
296-26057-2-ND - Tape & Reel (TR)
296-26057-1-ND - Cut Tape (CT)
296-26057-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA128UA/2K5
Supplier
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Instrumentation Amplifier Circuit - 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Instrumentation
Output Type
-
Slew Rate
4V/µs
Current - Supply
700µA
Voltage - Supply, Single/Dual (±)
4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
-3db Bandwidth
1.3 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
25 µV
Current - Output / Channel
15 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

10,633 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$10.83000$10.83
10$9.77800$97.78
25$9.32320$233.08
100$7.73170$773.17
250$7.04944$1,762.36
500$6.59466$3,297.33
1,000$5.91244$5,912.44