cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPA01083RGVR

Digi-Key Part Number
HPA01083RGVR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
HPA01083RGVR
Supplier
Description
IC RANGE EXTENDER 2.4GHZ 16VQFN
Detailed Description
RF Front End
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
*
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.26282$15,657.05
Additional Resources
AttributeDescription
Standard Package2,500