SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX1077

Digi-Key Part Number
FX1077-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
FX1077
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.34124$4,023.72
Additional Resources
AttributeDescription
Standard Package3,000