FCT162H245ATPVCTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 703
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 565
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 176
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,785
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: $2.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.96132
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.99008
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.01313
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: $3.87000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCT162H245ATPVCTG4

DigiKey Part Number
FCT162H245ATPVCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCT162H245ATPVCTG4
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FCT162H245ATPVCTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes