80 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800156QPNRQ1

DigiKey Part Number
296-F2800156QPNRQ1TR-ND - Tape & Reel (TR)
296-F2800156QPNRQ1CT-ND - Cut Tape (CT)
296-F2800156QPNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800156QPNRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 21x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
In-Stock: 1,000
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.82000$5.82
10$4.38200$43.82
25$4.02480$100.62
100$3.63140$363.14
250$3.44400$861.00
500$3.33100$1,665.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.87488$2,874.88
Manufacturers Standard Package