EKC-EVALBOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKC-EVALBOT

Digi-Key Part Number
296-28325-ND
Manufacturer
Manufacturer Product Number
EKC-EVALBOT
Description
KIT EVLBOT CODESOURCERY LM3S9B92
Detailed Description
Robot Components Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Configuration
Robot Components
Utilized IC / Part
LM3S9B92
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Board(s), Cable(s), Components, Hardware, Wheel(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
296-28325
EKCEVALBOT
Standard Package1