EKB-UCOS3-BNDL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKB-UCOS3-BNDL

Digi-Key Part Number
296-27710-ND
Manufacturer
Manufacturer Product Number
EKB-UCOS3-BNDL
Description
KIT EVALBOT & BOOK FOR LM3S9B92
Detailed Description
Robot Components Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Product Status
Obsolete
Configuration
Robot Components
Utilized IC / Part
LM3S9B92
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Board(s), Cable(s), Components, Hardware, Wheel(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Box
QtyUnit PriceExt Price
1$311.68000$311.68
Additional Resources
AttributeDescription
Other Names296-27710
Standard Package1