CAD | USD

SOT-23-5
DS90LT012AQMF/NOPB
Digi-Key Product Number
DS90LT012AQMF/NOPBTR-ND
DS90LT012AQMF/NOPBCT-ND
DS90LT012AQMF/NOPBDKR-ND
ManufacturerTexas Instruments
Manufacturer Product NumberDS90LT012AQMF/NOPB
DescriptionIC RECEIVER 0/1 SOT23-5
Manufacturer Standard Lead Time6 Weeks
Detailed Description0/1 Receiver LVDS SOT-23-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesAutomotive, AEC-Q100
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/1
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product NumberDS90LT012
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,315 In Stock
Can ship immediately
Factory Stock: 10,000
Price BreakUnit PriceExtended Price
1$2.38000$2.38
10$2.12000$21.20
25$2.01160$50.29
100$1.54460$154.46
250$1.36496$341.24
500$1.29308$646.54
Additional Resources
AttributeDescription
Other Names
DS90LT012AQMF
DS90LT012AQMF-ND
DS90LT012AQMF/NOPBTR
DS90LT012AQMFNOPB
Standard Package1,000