DS80PCI402EVK/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS80PCI402EVK/NOPB
DS80PCI402EVK/NOPB Bottom

DS80PCI402EVK/NOPB

Digi-Key Part Number
296-46031-ND
Manufacturer
Manufacturer Product Number
DS80PCI402EVK/NOPB
Description
EVAL KIT FOR DS80PCI402
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
DS80PCI402 Transceiver, PCI Express Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Bulk
Product Status
Active
Type
Interface
Function
Transceiver, PCI Express
Embedded
-
Utilized IC / Part
DS80PCI402
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS9030.90.6600
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$938.46000$938.46
Additional Resources
AttributeDescription
Other Names
DS80PCI402EVK/NOPB-ND
296-46031
Standard Package1