CAD | USD

DRV50x3, SOT23-3
DRV50x3, SOT23-3
SOT-23-3 PKG
DRV5053VAQDBZR
Digi-Key Part Number
296-38460-2-ND - Tape & Reel (TR)
296-38460-1-ND - Cut Tape (CT)
296-38460-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV5053VAQDBZR
Supplier
Description
SENSOR HALL ANALOG SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±9mT
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

80,909 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-38460-2
DRV5053VAQDBZR-ND
Standard Package3,000