CAD | USD

TO-92-3
TO-92-3
TO-92-3
DRV5053OAQLPGM
Digi-Key Part Number
296-40059-1-ND - Cut Tape (CT)
296-40059-3-ND - Tape & Box (TB)
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV5053OAQLPGM
Supplier
Description
SENSOR HALL EFFECT ANALOG TO92-3
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±73mT
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.6mA
Current - Output (Max)
2.3mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Temperature Compensated
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,361 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.98000$1.98
5$1.90800$9.54
10$1.55100$15.51
25$1.33560$33.39
50$1.15680$57.84
100$1.04930$104.93
500$0.88240$441.20
1,000$0.78701$787.01
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-40059-2
296-40059-2-ND
296-40059-3
DRV5053OAQLPGM-ND
Standard Package3,000