
DRV5015A3EDBZRQ1 | ||
---|---|---|
Digi-Key Part Number | 296-53138-2-ND - Tape & Reel (TR) 296-53138-1-ND - Cut Tape (CT) 296-53138-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV5015A3EDBZRQ1 | |
Description | MAGNETIC SWITCH LATCH SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Latch | |
Technology | Hall Effect | |
Polarization | North Pole, South Pole | |
Sensing Range | 3.7mT Trip, -3.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DRV5015-Q1 |
Video File | Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes |
PCN Design/Specification | DRV5015-Q1 26/Aug/2019 |
Manufacturer Product Page | DRV5015A3EDBZRQ1 Specifications |
EDA Models | DRV5015A3EDBZRQ1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
5 | $1.13400 | $5.67 |
10 | $0.98800 | $9.88 |
25 | $0.86760 | $21.69 |
50 | $0.72080 | $36.04 |
100 | $0.61400 | $61.40 |
500 | $0.53392 | $266.96 |
1,000 | $0.46718 | $467.18 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44715 | $1,341.45 |
6,000 | $0.41378 | $2,482.68 |
9,000 | $0.40044 | $3,603.96 |
Attribute | Description |
---|---|
Other Names | 296-53138-6 |
Standard Package | 3,000 |