SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

DRV5013BCQDBZT

Digi-Key Part Number
296-49622-2-ND - Tape & Reel (TR)
296-49622-1-ND - Cut Tape (CT)
296-49622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013BCQDBZT
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Latch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
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
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.32000$2.32
5$2.24000$11.20
10$1.81900$18.19
25$1.56760$39.19
50$1.35760$67.88
100$1.23160$123.16
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.11964$279.91
500$1.03566$517.83
750$0.97968$734.76
1,250$0.92370$1,154.62
2,500$0.89571$2,239.28
6,250$0.83973$5,248.31