CAD | USD

48-LQFP

DP83848IVVX/NOPB

Digi-Key Part Number
DP83848IVVX/NOPBTR-ND - Tape & Reel (TR)
DP83848IVVX/NOPBCT-ND - Cut Tape (CT)
DP83848IVVX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DP83848IVVX/NOPB
Supplier
Description
IC TRANSCEIVER 1/1 48LQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1/1 Transceiver Ethernet 48-LQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

7,659 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.