DM3725CBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM3725CBP
515-POP-FCBGA-CBB

DM3725CBPA

Digi-Key Part Number
296-42767-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DM3725CBPA
Supplier
Description
IC DGTL MEDIA PROCESSOR 515FCBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
1-Wire®, EBI/EMI, I²C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG
Clock Rate
800MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
384kB
Voltage - I/O
1.80V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
515-WFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
168$60.93280$10,236.71
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
296-42767
DM3725CBPA-ND
-296-42767-ND
Standard Package168