DEM-FDA-DGN-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-FDA-DGN-EVM

DigiKey Part Number
296-DEM-FDA-DGN-EVM-ND
Manufacturer
Manufacturer Product Number
DEM-FDA-DGN-EVM
Description
EVAL BOARD FOR DGN DIFF AMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-HVSSOP Package - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-HVSSOP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$35.77000$35.77
Manufacturers Standard Package