48-VQFN-Exposed-Pad-RGZ

DAC7718SRGZT

Digi-Key Part Number
296-25558-2-ND - Tape & Reel (TR)
296-25558-1-ND - Cut Tape (CT)
296-25558-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DAC7718SRGZT
Supplier
Description
IC DAC 12BIT V-OUT 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
12 Bit Digital to Analog Converter 8 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
15µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±4.5V ~ 18V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$32.20000$32.20
10$29.59500$295.95
25$28.36920$709.23
100$25.31640$2,531.64
Tape & Reel (TR)
QtyUnit PriceExt Price
250$25.31636$6,329.09
Additional Resources
AttributeDescription
Other Names
-296-25558-1-ND
296-25558-6
296-25558-2
-DAC7718SRGZT-NDR
296-25558-1
2156-DAC7718SRGZT
Standard Package250