CAD | USD

Obsolete item.
20-SOIC

DAC7545GLURG4

Digi-Key Part Number
DAC7545GLURG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
DAC7545GLURG4
Supplier
Description
IC DAC 12BIT A-OUT 20SOIC
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MX7545AKEWP+Maxim Integrated113MX7545AKEWP+-ND$15.43000Similar