CSDxxxxxF5x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD23285F5T

Digi-Key Part Number
296-44809-2-ND - Tape & Reel (TR)
296-44809-1-ND - Cut Tape (CT)
296-44809-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CSD23285F5T
Supplier
Description
MOSFET P-CH 12V 5.4A 3PICOSTAR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
P-Channel 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
5.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
628 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
3-SMD, No Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.39360$98.40
500$0.33302$166.51
1,000$0.25734$257.34
2,000$0.24083$481.66
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.56700$5.67
100$0.42390$42.39
Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.56700$5.67
100$0.42390$42.39
Additional Resources
AttributeDescription
Other Names
296-44809-1
296-44809-6
296-44809-2
Standard Package250