CAD | USD

8-Power TDFN
CSD17310Q5A
Digi-Key Product Number
296-25858-2-ND
296-25858-1-ND
296-25858-6-ND
ManufacturerTexas Instruments
Manufacturer Product NumberCSD17310Q5A
DescriptionMOSFET N-CH 30V 100A 8SON
Manufacturer Standard Lead Time16 Weeks
Detailed DescriptionN-Channel 30V 21A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Texas Instruments
SeriesNexFET™
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
21A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 20A, 8V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Vgs (Max)
+10V, -8V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
30V
Gate Charge (Qg) (Max) @ Vgs
11.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1560pF @ 15V
Base Product NumberCSD173
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25,669 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.36000$1.36
10$1.21000$12.10
25$1.14840$28.71
100$0.86130$86.13
250$0.85308$213.27
500$0.73004$365.02
1,000$0.59469$594.69
Additional Resources
AttributeDescription
Other Names296-25858-2
Standard Package2,500