20-DIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COP472N-3/NOPB

Digi-Key Part Number
COP472N-3/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
COP472N-3/NOPB
Supplier
Description
IC DRVR 36 SEG 4 1/2 DIGIT 20DIP
Detailed Description
LCD Driver 20-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
36 Segment
Interface
Serial
Digits or Characters
4.5 Digits
Current - Supply
250 µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
NATNSCCOP472N-3/NOPB
COP472N3NOPB
2156-COP472N-3/NOPB-TI
Standard Package18
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MSP430G2302IPW20Texas Instruments560296-29618-5-ND$2.58000Similar