128-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC5902VLA

Digi-Key Part Number
CLC5902VLA-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CLC5902VLA
Supplier
Description
IC TUNER DIGITAL DUAL 128QFP
Detailed Description
RF IC Dual Digital Tuner - 52MHz - 128-PQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Obsolete
Function
Dual Digital Tuner
Frequency
52MHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names*CLC5902VLA
Standard Package66