400Mbps Serializer 10 Input 1 Output 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC021AVGZ-3.3/NOPB

DigiKey Part Number
296-41503-ND
Manufacturer
Manufacturer Product Number
CLC021AVGZ-3.3/NOPB
Description
IC SERIALIZER VIDEO DGTL 44QFP
Customer Reference
Detailed Description
400Mbps Serializer 10 Input 1 Output 44-PQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CLC021AVGZ-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
400Mbps
Mounting Type
Surface Mount
Input Type
HCMOS/LSTTL
Package / Case
44-QFP
Output Type
HCMOS/TTL
Supplier Device Package
44-PQFP (10x10)
Number of Inputs
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.