Memory, DDR2 IC 400MHz 1 Output 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCU877RTBT

DigiKey Part Number
296-16759-2-ND - Tape & Reel (TR)
296-16759-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDCU877RTBT
Description
IC CLOCK BUFFER MEMORY 40-VFQFN
Customer Reference
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CDCU877RTBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:10
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Max
400MHz
Part Status
Obsolete
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Memory, DDR2
Package / Case
40-VFQFN Exposed Pad
Input
SSTL-18
Supplier Device Package
40-VQFN (6x6)
Output
SSTL-18
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.96000$10.96
10$8.43700$84.37
25$7.80600$195.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.52152$1,630.38
500$6.33002$3,165.01
750$6.23413$4,675.60
1,250$6.12793$7,659.91
1,750$6.06586$10,615.25
2,500$6.00615$15,015.38
Manufacturers Standard Package

Other Suppliers on DigiKey

8,250In Stock
Ships from Rochester Electronics, LLC