16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT40105M96

Digi-Key Part Number
CD74HCT40105M96-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HCT40105M96
Supplier
Description
IC FIFO REGISTER 4X16 16SOIC
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
64 (16 x 4)
Function
Asynchronous
Data Rate
-
Access Time
-
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

12,500In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
CD74HCT40105M96E4-ND
TEXTISCD74HCT40105M96
2156-CD74HCT40105M96-TITR
CD74HCT40105M96E4
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74HCT374D,653Nexperia USA Inc.7471727-6354-1-ND$0.99000Similar