16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT163M

Digi-Key Part Number
296-CD74HCT163M-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HCT163M
Supplier
Description
IC SYNC COUNTER PRESET HS 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
20 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.54800$15.48
25$1.46840$36.71
100$1.20630$120.63
250$1.12764$281.91
500$0.99648$498.24
1,000$0.86586$865.86
Additional Resources
AttributeDescription
Other Names
296-33134-5-ND
CD74HCT163MG4-ND
2156-CD74HCT163M
296-33134-5
CD74HCT163MG4
296-CD74HCT163M
CD74HCT163ME4
CD74HCT163ME4-ND
CD74HCT163M-ND
TEXTISCD74HCT163M
Standard Package40