CAD | USD

48-VQFN-Exposed-Pad-RGZ

CC430F5133IRGZT

Digi-Key Part Number
296-CC430F5133IRGZTTR-ND - Tape & Reel (TR)
296-CC430F5133IRGZTCT-ND - Cut Tape (CT)
296-CC430F5133IRGZTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC430F5133IRGZT
Supplier
Description
IC RF TXRX+MCU ISM<1GHZ 48VFQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz - 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, ASK, MSK, OOK
Frequency
300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz
Data Rate (Max)
500kBaud
Power - Output
13dBm
Sensitivity
-117dBm
Memory Size
8kB Flash, 2kB SRAM
Serial Interfaces
I²C, IrDA, JTAG, SPI, UART
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15mA ~ 18.5mA
Current - Transmitting
15mA ~ 36mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
GPIO
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 TI
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.26000$9.26
10$8.49000$84.90
25$7.71720$192.93
100$6.94550$694.55
Tape & Reel (TR)
QtyUnit PriceExt Price
250$6.44388$1,610.97