CC1175EMK-868-915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1175EMK-868-915

Digi-Key Part Number
296-49571-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1175EMK-868-915
Supplier
Description
KIT EVAL MOD FOR CC1175-868-915
Detailed Description
CC1120 series Transceiver, ISM Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Obsolete
Type
Transceiver, ISM
Frequency
868MHz ~ 915MHz
For Use With/Related Products
CC1120
Supplied Contents
Board(s), Accessories
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
296-49571
CC1175EMK-868-915-ND
Standard Package1