CAD | USD

TPS259535DSGT

BQ771806DPJT

Digi-Key Part Number
2156-BQ771806DPJT-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ771806DPJT
Supplier
Description
BQ7718 FAMILY - 2-5S OVERVOLTAGE
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (3x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 5
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (3x4)
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names2156-BQ771806DPJT
Standard Package1