CAD | USD

TCC-226A-RT

BQ24150AYFFR

Digi-Key Part Number
2156-BQ24150AYFFR-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24150AYFFR
Supplier
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA (2.14x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.14x2)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
93$3.93387$365.85
Additional Resources
AttributeDescription
Other Names2156-BQ24150AYFFR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ24157YFFRTexas Instruments197296-39908-1-ND$2.25000Similar